345-068-541-404

Heilind Number:EDA345-068-541-404
Manufacturer:EDAC
Manufacturer Number:345-068-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a single row configuration with 68 positions for optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a range of environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for any application. Upgrade your connectivity with this essential component.