345-068-541-488

Heilind Number:EDA345-068-541-488
Manufacturer:EDAC
Manufacturer Number:345-068-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions and a single row configuration, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and resilience in diverse operating environments. With a contact material of Copper Alloy, it offers reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation allows for easy installation, and an amperage of 3A makes it suitable for various applications. Operating seamlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its performance to optimize your PCB connections effortlessly.