345-068-541-504

Heilind Number:EDA345-068-541-504
Manufacturer:EDAC
Manufacturer Number:345-068-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, it guarantees both reliability and visual appeal. With a double row design, it offers a total of 68 positions for seamless interconnection. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation and a pitch of .1 inches with a row spacing of .2 inches make it easy to integrate into your PCB layout. Trust in this connector for efficient signal transmission in your electronic projects.