345-068-541-508

Heilind Number:EDA345-068-541-508
Manufacturer:EDAC
Manufacturer Number:345-068-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures reliable power and data transmission. With two rows and 68 positions, it offers ample connectivity options while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation further facilitates installation on PCBs, making it an essential component in your electronics assembly.