345-068-541-512

Heilind Number:EDA345-068-541-512
Manufacturer:EDAC
Manufacturer Number:345-068-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-512

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, featuring a sleek green design that stands out in any setup. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both high performance and safety. Its 68 positions and 2 rows offer ample connectivity, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component, perfect for professionals and hobbyists alike.