345-068-541-602

Heilind Number:EDA345-068-541-602
Manufacturer:EDAC
Manufacturer Number:345-068-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 68 positions, it offers seamless integration for your electronic components. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation and narrow row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential connector.