345-068-541-603

Heilind Number:EDA345-068-541-603
Manufacturer:EDAC
Manufacturer Number:345-068-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Designed for precision and reliability, it features 68 positions in a single row with a pitch of 0.1 inches for seamless integration. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.