345-068-541-604

Heilind Number:EDA345-068-541-604
Manufacturer:EDAC
Manufacturer Number:345-068-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance 68-position board-to-board connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable signal transmission. With a low-profile straight mount orientation, it offers easy installation and space-saving benefits. The .1-inch pitch and .2-inch row spacing ensure efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your connectivity solutions with this green-colored connector, perfect for demanding environments.