345-068-541-607

Heilind Number:EDA345-068-541-607
Manufacturer:EDAC
Manufacturer Number:345-068-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-607

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, this connector offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient and stable connections. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly process with this essential component, designed for optimal performance and durability.