345-068-541-612

Heilind Number:EDA345-068-541-612
Manufacturer:EDAC
Manufacturer Number:345-068-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry with its durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while the 3A amperage and 68 positions cater to a range of connection needs. With a straight mount orientation and a compact pitch of .1 inches, it optimizes space on your PCB. Designed for efficiency, it offers a row spacing of .2 inches and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential connector, a must-have in any electronic setup.