345-068-541-802

Heilind Number:EDA345-068-541-802
Manufacturer:EDAC
Manufacturer Number:345-068-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-802

Detailed Description

Enhance your PCB connections with our dual-row Board To Board PCB Connector, designed for seamless integration. Featuring 68 positions and a pitch of .1 inches, this connector ensures precise and reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it provides efficient power delivery. Its straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality connector for your connectivity needs.