345-068-541-807

Heilind Number:EDA345-068-541-807
Manufacturer:EDAC
Manufacturer Number:345-068-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-807

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 68 copper alloy contacts, it offers optimal performance and reliability. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your PCB assembly process with this high-quality connector, a must-have for any electronics enthusiast or professional.