345-068-541-808

Heilind Number:EDA345-068-541-808
Manufacturer:EDAC
Manufacturer Number:345-068-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-808

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts offer efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a straight mount orientation and a compact .1-inch pitch, this connector is perfect for space-constrained PCB layouts. Upgrade your connectivity solutions with this high-quality component.