345-068-541-812

Heilind Number:EDA345-068-541-812
Manufacturer:EDAC
Manufacturer Number:345-068-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-812

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed with utmost precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, it offers a seamless connection with a pitch of .1 inches and a row spacing of .2 inches. Boasting 68 positions, it allows for efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality. Upgrade your electronics with this essential component, now available for purchase.