345-068-541-858

Heilind Number:EDA345-068-541-858
Manufacturer:EDAC
Manufacturer Number:345-068-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features 68 positions with a dual-row layout, ensuring reliable contact for seamless data transmission. The housing, composed of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component for any electronic setup. Elevate your connectivity with this top-of-the-line card edge connector.