345-068-541-878

Heilind Number:EDA345-068-541-878
Manufacturer:EDAC
Manufacturer Number:345-068-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 68 positions, it offers ample connectivity for your PCB projects. The straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient routing. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.