345-068-542-101

Heilind Number:EDA345-068-542-101
Manufacturer:EDAC
Manufacturer Number:345-068-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this connector boasts a single row layout with 68 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our high-quality connector to streamline your PCB connections with ease.