345-068-542-102

Heilind Number:EDA345-068-542-102
Manufacturer:EDAC
Manufacturer Number:345-068-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Crafted for seamless integration, this connector boasts 68 positions for optimal performance. Its single-row design and 0.1-inch pitch ensure a precise fit, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With copper alloy contacts and an amperage rating of 3A, this connector offers superior conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Upgrade your connectivity with this high-quality connector.