345-068-542-103

Heilind Number:EDA345-068-542-103
Manufacturer:EDAC
Manufacturer Number:345-068-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-103

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, its 68 positions and single row layout ensure efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, precise mating is effortless. Operating flawlessly between -40 and 105°C, it offers unparalleled performance in extreme conditions. Upgrade your connectivity setup with this high-quality, straight mount connector.