345-068-542-104

Heilind Number:EDA345-068-542-104
Manufacturer:EDAC
Manufacturer Number:345-068-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.