345-068-542-107

Heilind Number:EDA345-068-542-107
Manufacturer:EDAC
Manufacturer Number:345-068-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 68 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer. Designed with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure fitting on your PCB. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your electronic setup with this essential component.