345-068-542-108

Heilind Number:EDA345-068-542-108
Manufacturer:EDAC
Manufacturer Number:345-068-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Engineered for optimal performance, it features 68 positions in a single row with a compact .1-inch pitch, perfect for tight spaces. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in harsh environments. Copper alloy contacts guarantee secure and efficient signal transmission, while a straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.