345-068-542-178

Heilind Number:EDA345-068-542-178
Manufacturer:EDAC
Manufacturer Number:345-068-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-178

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, it ensures reliable performance even in challenging environments. With a single row design, it offers easy installation on your board. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise positioning. Boasting 68 positions, it accommodates multiple connections with ease. Suitable for straight mount orientation, it can be seamlessly integrated into your setup. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential connector.