345-068-542-201

Heilind Number:EDA345-068-542-201
Manufacturer:EDAC
Manufacturer Number:345-068-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and visual appeal. With two rows of 68 positions each, it offers ample space for seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for various applications in the electronics industry, this connector is a must-have for any professional setup. Trust in its quality to streamline your connectivity needs efficiently.