345-068-542-202

Heilind Number:EDA345-068-542-202
Manufacturer:EDAC
Manufacturer Number:345-068-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-202

Detailed Description

Enhance your electronic connections with our Two-Row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 68 positions for optimal versatility. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transmission. The contact material, Copper Alloy, guarantees secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Choose this Straight-mount orientation connector to streamline your PCB assembly process and elevate your device's functionality.