345-068-542-203

Heilind Number:EDA345-068-542-203
Manufacturer:EDAC
Manufacturer Number:345-068-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 68 positions across two rows, this connector ensures seamless data transfer in your electronic devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your device's connectivity with this straight mount orientation connector, designed to meet your needs for quality and performance.