345-068-542-288

Heilind Number:EDA345-068-542-288
Manufacturer:EDAC
Manufacturer Number:345-068-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-288

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 68 positions with a dual-row configuration, ensuring seamless transfer of power and data. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both safety and longevity in operation. Each contact point is made of copper alloy, providing excellent conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component for seamless and efficient performance.