345-068-542-402

Heilind Number:EDA345-068-542-402
Manufacturer:EDAC
Manufacturer Number:345-068-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-402

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety in all environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose our straight-mount orientation for easy installation and a secure connection every time. Elevate your PCB connectivity with this essential component.