345-068-542-403

Heilind Number:EDA345-068-542-403
Manufacturer:EDAC
Manufacturer Number:345-068-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-403

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inch and straight mount orientation, it ensures efficient signal transmission across single-row connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your PCB assemblies with this reliable and robust Card Edge Connector, providing a secure link for smooth and uninterrupted performance.