345-068-542-408

Heilind Number:EDA345-068-542-408
Manufacturer:EDAC
Manufacturer Number:345-068-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-408

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for optimal performance, this connector features 68 positions in a single row, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while the copper alloy contact material guarantees high conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it enables seamless integration onto PCBs. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this green-colored connector for seamless and dependable device functionality.