345-068-542-488

Heilind Number:EDA345-068-542-488
Manufacturer:EDAC
Manufacturer Number:345-068-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With copper alloy contacts and a pitch of .1 inch, you can count on secure and stable connections. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality and innovation for all your PCB connectivity needs. Elevate your design with the ultimate in performance and reliability.