345-068-542-503

Heilind Number:EDA345-068-542-503
Manufacturer:EDAC
Manufacturer Number:345-068-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 68 positions each, this connector ensures efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component.