345-068-542-512

Heilind Number:EDA345-068-542-512
Manufacturer:EDAC
Manufacturer Number:345-068-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers 68 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact size make it easy to integrate, while the two rows and row spacing of .2 inches provide flexibility in PCB layout. Trust in this connector for efficient and secure card edge connections, meeting the highest industry standards for performance and durability. Elevate your connectivity solutions with this essential component.