345-068-542-604

Heilind Number:EDA345-068-542-604
Manufacturer:EDAC
Manufacturer Number:345-068-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-604

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic setups. The vibrant green color not only adds a touch of visual appeal but also signifies the eco-friendly nature of its UL 94V-0 thermoplastic polyester housing. With a contact material crafted from durable copper alloy, it ensures reliable conductivity for a wide range of applications. Featuring a single row design with 68 positions and a .1-inch pitch, it offers optimal space efficiency without compromising on connectivity. The straight mount orientation and .2-inch row spacing further facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance even in challenging environments. Trust in this connector for robust and efficient board-to-board connections in your projects.