345-068-542-658

Heilind Number:EDA345-068-542-658
Manufacturer:EDAC
Manufacturer Number:345-068-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-658

Detailed Description

Efficiently connect circuit boards with our Board to Board PCB Connector, designed for seamless integration in electronic devices. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and aesthetics. Featuring a single row layout with 68 positions, this connector guarantees reliable signal transmission. The Copper Alloy contact material and .1-inch pitch offer excellent conductivity, while the .2-inch row spacing allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your electronic assemblies with this high-quality connector, a must-have in any technician's toolkit.