345-068-542-688

Heilind Number:EDA345-068-542-688
Manufacturer:EDAC
Manufacturer Number:345-068-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-688

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 68 positions with a single row layout, it allows for seamless integration between PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Utilizing Copper Alloy for the contacts, it guarantees efficient and low-resistance signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.