345-068-542-802

Heilind Number:EDA345-068-542-802
Manufacturer:EDAC
Manufacturer Number:345-068-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-802

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board PCB Connector. Designed for seamless integration, its two rows of 68 positions offer ample space for secure and stable connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this high-performance, Green-colored connector, featuring a straight mount orientation for easy installation. Trust in its quality and efficiency for all your PCB connectivity needs.