345-068-542-803

Heilind Number:EDA345-068-542-803
Manufacturer:EDAC
Manufacturer Number:345-068-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-803

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector in a sleek Green finish. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance. Its dual-row design with 68 positions and a pitch of .1 inch offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless data and power transmission.