345-068-542-804

Heilind Number:EDA345-068-542-804
Manufacturer:EDAC
Manufacturer Number:345-068-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of 68 copper alloy contacts, each spaced perfectly at 0.1 inches pitch and 0.2 inches row spacing, it guarantees seamless connectivity. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connection game today with this high-quality PCB connector.