345-068-542-807

Heilind Number:EDA345-068-542-807
Manufacturer:EDAC
Manufacturer Number:345-068-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. Its two-row configuration with 68 positions ensures ample connectivity options, while the straight mount orientation offers easy installation. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your electronic assemblies with this essential component.