345-068-542-808

Heilind Number:EDA345-068-542-808
Manufacturer:EDAC
Manufacturer Number:345-068-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide optimal conductivity. With 68 positions spread across two rows, it offers ample connectivity options. The straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic projects with this essential component.