345-068-542-812

Heilind Number:EDA345-068-542-812
Manufacturer:EDAC
Manufacturer Number:345-068-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency, it features 68 positions in a convenient dual-row layout with a pitch of .1 inches. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a low profile and straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.