345-068-542-878

Heilind Number:EDA345-068-542-878
Manufacturer:EDAC
Manufacturer Number:345-068-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-542-878

Detailed Description

Enhance connectivity within your PCB with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for efficiency, offering 68 positions with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and dual rows, it facilitates seamless integration, even in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your PCB assembly with this essential connector, a must-have in your inventory of electronic components.