345-068-544-108

Heilind Number:EDA345-068-544-108
Manufacturer:EDAC
Manufacturer Number:345-068-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for seamless board-to-board integration. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout, it offers easy and efficient connection with a pitch of .1 inches and row spacing of .2 inches. Boasting 68 positions, each featuring copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential component.