345-068-544-212

Heilind Number:EDA345-068-544-212
Manufacturer:EDAC
Manufacturer Number:345-068-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it offers seamless integration with its straight mount orientation. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures reliable conductivity in any application. Boasting two rows, 68 positions, and a pitch of .1 inches, it provides ample connectivity for your circuitry. The .2-inch row spacing and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Upgrade your setup today and experience the difference with this top-of-the-line connector.