345-068-544-402

Heilind Number:EDA345-068-544-402
Manufacturer:EDAC
Manufacturer Number:345-068-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-402

Detailed Description

Enhance connectivity in your electronic devices with this 68-position Board To Board PCB Connector. Designed for efficient signal transmission, it features a straight mount orientation and a compact pitch of .1 inches, allowing for seamless integration onto your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance even in harsh environments. Its low amperage rating of 3A makes it suitable for a variety of applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Upgrade your PCB assemblies with this high-quality connector, a vital component for seamless data and power transfer.