345-068-544-404

Heilind Number:EDA345-068-544-404
Manufacturer:EDAC
Manufacturer Number:345-068-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved, facilitating seamless data transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse applications. Its straight mount orientation offers easy installation onto circuit boards, making it a versatile and essential component in any electronic setup. Upgrade your connectivity solutions with this robust and efficient PCB connector.