345-068-544-488

Heilind Number:EDA345-068-544-488
Manufacturer:EDAC
Manufacturer Number:345-068-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-488

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration on your circuit boards. Featuring 68 positions in a single row and a compact .1-inch pitch, it ensures efficient signal transmission with minimal interference. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in demanding industrial environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and resilience. Upgrade your electronic projects with this essential component.