345-068-544-512

Heilind Number:EDA345-068-544-512
Manufacturer:EDAC
Manufacturer Number:345-068-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 68 positions, this connector offers ample space for seamless data transfer. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.