345-068-544-802

Heilind Number:EDA345-068-544-802
Manufacturer:EDAC
Manufacturer Number:345-068-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-802

Detailed Description

Enhance your connections with this high-quality Board to Board PCB Connector in vibrant Green. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 68 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Invest in this essential connector today and streamline your electronic projects with ease.